SICK, SX0B Series Connecting Cable for Use with S3000, RoHS Compliant Standard

Subtotal (1 unit)*

$574.59

(exc. GST)

$632.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$574.59

*price indicative

RS Stock No.:
285-9033
Mfr. Part No.:
SX0B-B1505G
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Connector Cable

Accessory Type

Connecting Cable

For Use With

S3000

Series

SX0B

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
HU

Overview


System Plug with 1 x cable gland M16, 1 x blanking plug M16, 2 x blanking plug M12 is for Advanced, Expert and Professional.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy