SICK, SX0A Series Connecting Cable for Use with S3000, RoHS Compliant Standard
- RS Stock No.:
- 285-9023
- Mfr. Part No.:
- SX0A-B0905B
- Brand:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9023
- Mfr. Part No.:
- SX0A-B0905B
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Connecting Cable | |
| Product Type | Connector Cable | |
| For Use With | S3000 | |
| Series | SX0A | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Connecting Cable | ||
Product Type Connector Cable | ||
For Use With S3000 | ||
Series SX0A | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- HU
Overview
System Plug with 1 x cable gland M20, 1 x blanking plug M20, 2 x blanking plug M12 is for S3000 Professional and Expert.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK System Plug for Use with S3000 Series, RoHS Compliant Standard
- SICK RoHS Compliant Standard
- SICK 20m Cable Length for Use with S3000
- SICK 10m Cable Length for Use with S3000
- SICK for Use with SICK IDM140 & IDM161, RoHS Compliant Standard
- SICK RoHS Compliant Standard
- SICK SICK WLL180T, RoHS Compliant Standard
- SICK WLL24 Ex RoHS Compliant Standard
