SICK, SX0A Series Cable & Connector, 10m Cable Length for Use with S3000

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-9024
Mfr. Part No.:
SX0A-B0910B
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Cable & Connector

For Use With

S3000

Series

SX0A

Connector Type

Connector With Cable

Cable Length

10m

Plug/Socket

Plug

Terminal Type

Flying Leads

Material

PVC

COO (Country of Origin):
HU

Overview


System Plug with 1 x cable gland M20, 1 x blanking plug M20, 2 x blanking plug M12 is for S3000 Professional and Expert.

-

At a glance


-

Your Benefit


Applications


Note


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy