SICK, REF Series for Use with Sensors, Reflective Tape, RoHS Standard
- RS Stock No.:
- 285-4210
- Mfr. Part No.:
- REF-PLUS-R100
- Brand:
- SICK
Subtotal (1 unit)*
$2,847.99
(exc. GST)
$3,132.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,847.99 |
*price indicative
- RS Stock No.:
- 285-4210
- Mfr. Part No.:
- REF-PLUS-R100
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflective Tape | |
| For Use With | Sensors | |
| Series | REF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflective Tape | ||
For Use With Sensors | ||
Series REF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Overview
The Reflective tape has a self adhesive mounting system with –20 °C ... +60 °C Ambient operating temperature.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
