Pepperl + Fuchs, REF Series Reflector Sensor Accessory 40.3 mm for Use with Sensors, RoHS Standard
- RS Stock No.:
- 397-838
- Mfr. Part No.:
- REF-H60
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$40.49
(exc. GST)
$44.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.49 |
*price indicative
- RS Stock No.:
- 397-838
- Mfr. Part No.:
- REF-H60
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Reflector | |
| Sub Type | Sensor Accessory | |
| Accessory Type | Reflector | |
| For Use With | Sensors | |
| Series | REF | |
| Diameter | 40.3mm | |
| Hazardous Area Certification | No | |
| Width | 59.9mm | |
| Depth | 7.8mm | |
| Height | 40.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Reflector | ||
Sub Type Sensor Accessory | ||
Accessory Type Reflector | ||
For Use With Sensors | ||
Series REF | ||
Diameter 40.3mm | ||
Hazardous Area Certification No | ||
Width 59.9mm | ||
Depth 7.8mm | ||
Height 40.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Pepperl + Fuchs Rectangular reflector measuring 40.3 mm x 59.9 mm, designed for easy installation with mounting holes for secure attachment.
Rectangular size is 40.3 mm x 59.9 mm
Equipped with mounting holes for easy installation
Related links
- SICK Reflector, RoHS Standard
- Pepperl + Fuchs, REF-MH82 Series Sensor Reflector Rectangular for Use with Photoelectric Sensor
- Pepperl + Fuchs, REF-VR10 Series Sensor Reflector for Use with Photoelectric Sensors
- Pepperl + Fuchs RoHS Standard
- Contrinex from Molex RoHS Standard
- Leuze RoHS Standard
- Leuze RoHS Standard
- Leuze RoHS Standard
