SICK, LPC Series Protection Accessory Sensor Accessories for Use with W12-3, RoHS Standard
- RS Stock No.:
- 285-4074
- Mfr. Part No.:
- LPC-W12-3
- Brand:
- SICK
Subtotal (1 unit)*
$107.58
(exc. GST)
$118.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.58 |
*price indicative
- RS Stock No.:
- 285-4074
- Mfr. Part No.:
- LPC-W12-3
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protection Accessory | |
| Sub Type | Sensor Accessories | |
| Product Type | Housing | |
| For Use With | W12-3 | |
| Series | LPC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protection Accessory | ||
Sub Type Sensor Accessories | ||
Product Type Housing | ||
For Use With W12-3 | ||
Series LPC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Housing basically from protective housings and protective pipes family and construction using high-quality materials, primarily stainless steel (1.4541) and plastic (PMMA).
Supplied with mounting hardware for convenient installation, these components are designed as a lens protection bracket with a plastic screen specifically tailored for W12-3 applications. The stainless steel ensures durability and corrosion resistance, while the plastic (PMMA) screen serves as an effective protective barrier for the lens.
At a glance
-
