SICK, PL Series for Use with Sensors, Reflector, RoHS Standard

Subtotal (1 unit)*

$450.78

(exc. GST)

$495.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$450.78

*price indicative

RS Stock No.:
285-2247
Mfr. Part No.:
PL53A
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

For Use With

Sensors

Series

PL

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Special Reflectors are designed with an oil tight and solvent resistant construction. The screw connection and 2 hole mounting system and the 80 mm diameter coupled with a 50 mm reflective area enhances visibility and efficiency. Operating within a temperature range of -20 °C to +65 °C. Crafted from anodized aluminium and borosilicate glass.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy