SICK, PL Series for Use with Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 285-2225
- Mfr. Part No.:
- PL 23FB
- Brand:
- SICK
Subtotal (1 unit)*
$25.38
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.38 |
*price indicative
- RS Stock No.:
- 285-2225
- Mfr. Part No.:
- PL 23FB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | PL | |
| Length | 26mm | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series PL | ||
Length 26mm | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Overview
The Fine triple reflector has a dimensions of 20 mm x 40 mm. The mounting system type for these reflectors is screw on, featuring a 2-hole mounting configuration. These reflectors are designed to operate in ambient temperatures equal to or greater than -30 degree Celsius.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-