SICK, PL Series for Use with Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 285-2243
- Mfr. Part No.:
- PL25FA
- Brand:
- SICK
Subtotal (1 unit)*
$113.88
(exc. GST)
$125.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.88 |
*price indicative
- RS Stock No.:
- 285-2243
- Mfr. Part No.:
- PL25FA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | PL | |
| Width | 25mm | |
| Length | 75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series PL | ||
Width 25mm | ||
Length 75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Fine triple, planar reflector is specially crafted for laser sensors. Featuring a screwable mounting system. With an ambient operating temperature range of -30 °C to +65 °C. Tailored for compatibility with AS30, the reflector boasts dimensions of 75 mm x 25 mm. Constructed from PMMA and ABS material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-