SICK, OP61 Series for Use with Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 285-2163
- Mfr. Part No.:
- OP61-00
- Brand:
- SICK
Subtotal (1 unit)*
$2,407.60
(exc. GST)
$2,648.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,407.60 |
*price indicative
- RS Stock No.:
- 285-2163
- Mfr. Part No.:
- OP61-00
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | OP61 | |
| Length | 100mm | |
| Width | 80mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series OP61 | ||
Length 100mm | ||
Width 80mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Reflectors features a single triple glass reflector designed for high temperature applications, featuring a screw connection. The reflector has a diameter of 60 mm and utilizes a screw on, 1 hole mounting system. It is suitable for use in ambient operating temperatures up to +300 degree Celsius. The construction materials include anodized aluminium and glass.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
