SICK, OBW Series Protection Accessory Sensor Accessories, RoHS Standard

Subtotal (1 unit)*

$317.89

(exc. GST)

$349.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.89

*price indicative

RS Stock No.:
285-2149
Mfr. Part No.:
OBW-KHS-M02
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Protection Accessory

Product Type

Housing

Sub Type

Sensor Accessories

Series

OBW

Height

107mm

Hazardous Area Certification

No

Width

160mm

Depth

160mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Housing basically from protective housings and protective pipes family which is specifically described as a weather protection hood.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy