SICK, OBS Series Protection Accessory Sensor Accessories for Use with W24-2, RoHS Standard
- RS Stock No.:
- 285-2146
- Mfr. Part No.:
- OBS-W24
- Brand:
- SICK
Subtotal (1 unit)*
$882.64
(exc. GST)
$970.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $882.64 |
*price indicative
- RS Stock No.:
- 285-2146
- Mfr. Part No.:
- OBS-W24
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protection Accessory | |
| Product Type | Housing | |
| Sub Type | Sensor Accessories | |
| For Use With | W24-2 | |
| Series | OBS | |
| Depth | 74.4mm | |
| Hazardous Area Certification | No | |
| Width | 223mm | |
| Height | 103.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protection Accessory | ||
Product Type Housing | ||
Sub Type Sensor Accessories | ||
For Use With W24-2 | ||
Series OBS | ||
Depth 74.4mm | ||
Hazardous Area Certification No | ||
Width 223mm | ||
Height 103.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The dust protection tube and air purged basically from protective housings and protective pipes family are specifically designed for W24-2 applications and are constructed from anodized aluminium, a material known for its lightweight yet durable properties.
The package includes mounting hardware, facilitating easy installation. The air-purged feature suggests a method of keeping the interior of the tube clear of dust through controlled air flow.
At a glance
-
