SICK, BEF Series Mounting Plate Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0892
- Mfr. Part No.:
- BEF-MIS-25G
- Brand:
- SICK
Subtotal (1 unit)*
$53.14
(exc. GST)
$58.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.14 |
*price indicative
- RS Stock No.:
- 285-0892
- Mfr. Part No.:
- BEF-MIS-25G
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Plate | |
| Sub Type | Accessory | |
| Product Type | Mounting Plate | |
| For Use With | Sensors | |
| Series | BEF | |
| Depth | 5mm | |
| Hazardous Area Certification | NO | |
| Width | 40.6mm | |
| Height | 26.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Plate | ||
Sub Type Accessory | ||
Product Type Mounting Plate | ||
For Use With Sensors | ||
Series BEF | ||
Depth 5mm | ||
Hazardous Area Certification NO | ||
Width 40.6mm | ||
Height 26.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting plates are made from aluminium and serve as mounting brackets designed for use with MIS-025CLTP0.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
Your Benefit
Applications
Related links
- SICK, BEF Series Mounting Plate for Use with Sensors
- SICK, BEF Series Mounting Bracket for Use with Sensors
- SICK, BEF Series Mounting Accessory for Use with Sensors
- SICK, BEF Series Mounting Bracket & Plate for Use with Sensors
- SICK, BEF Series Universal Clamp for Use with Sensors
- SICK, BEF Series Spacer for Use with Sensors
- SICK, BEF Series Alignment Bracket for Use with Sensors
- SICK, BEF Series Terminal Bracket for Use with Sensors