SICK DOL Connector Cable, 8 Cores, 0.15 mm² CSA, Unscreened, 200 mm

Subtotal (1 unit)*

$35.20

(exc. GST)

$38.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.20

*price indicative

RS Stock No.:
284-9231
Mfr. Part No.:
DOL-0J08-G0M2XB6
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

DOL

Product Type

Connector Cable

Number of Cores

8

Cross Sectional Area

0.15 mm²

Screened/Unscreened

Unscreened

Cable Length

200mm

Voltage

250 V

Standards/Approvals

ECl@ss 5.0 19030312, eCl@ss 5.1.4 19030312, etc

COO (Country of Origin):
DE

Overview


The connecting cable features a female connector with 8 pins utilizing the JST connection type on one end, while the other end consists of flying leads. It is designed for HIPERFACE signal transmission, with a length of 0.2 meters and containing 8 wires. This cable is specifically tailored for HIPERFACE applications and is unshielded. The Connecting cable featuring a Female M26 connector with 12 pins in a straight configuration at one end and flying leads at the other end.

With a generous 5 meter length, the PVC jacketed cable is designed for flexibility and durability, accommodating a conductor cross section of 0.75 mm².

At a glance


-

Your Benefit


Applications


Related links