Banner, SNAP Signal Series Starter Kit IO-Link for Use with Condition Monitoring, Lean Manufacturing, Material Handling
- RS Stock No.:
- 282-1555
- Mfr. Part No.:
- DXMR90-4K IO-Link Kit
- Brand:
- Banner
Subtotal (1 unit)*
$3,374.29
(exc. GST)
$3,711.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,374.29 |
*price indicative
- RS Stock No.:
- 282-1555
- Mfr. Part No.:
- DXMR90-4K IO-Link Kit
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Starter Kit IO-Link | |
| Product Type | Adapter | |
| For Use With | Condition Monitoring, Lean Manufacturing, Material Handling Systems, OEE Analysis &, Predictive Maintenance, Robotic End-of-Arm Tooling, Tracking | |
| Series | SNAP Signal | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60068-2-6, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Starter Kit IO-Link | ||
Product Type Adapter | ||
For Use With Condition Monitoring, Lean Manufacturing, Material Handling Systems, OEE Analysis &, Predictive Maintenance, Robotic End-of-Arm Tooling, Tracking | ||
Series SNAP Signal | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60068-2-6, IEC 60068-2-27 | ||
- COO (Country of Origin):
- US
The Banner Link Controller that consolidates data from multiple sources to provide local data processing as well as accessibility for host systems as a platform for the Industrial Internet of Things. The Link Controller 4-port IO-link device serves as the gateway for the connection of up to 4 IO-link devices including sensors, lighting products, IO-link hubs, and more. The DXMR90-4K IO-Link Controller can have multiple configurations and includes a model number label on the housing. Use this model number to identify which boards are included in your controller. The DXMR90-4K contains four IO-link ports, allowing for concurrent communication to up to four IO-Link devices.
Quick deployment of IO-link data to Ethernet or IP PROFINET.
Local control with automation protocols
Logic processing and problem-solving capable process and control data from multiple devices
Compact housing
IP67 rating
Flexible and Customizable.
Related links
- Banner DXMR Series I/O Module IO-Link Ethernet
- Banner HTTPS SSL
- Access, Storage & Material Handling
- Banner R90C Series I/O Module IO-Link
- Banner Capacitive switch Momentary NO Illuminated IO-Link, IP69K
- Banner DXMR Series I/O Module PROFINET IO-Link, Ethernet
- Banner Glass PNP Output IO-Link, IP50
- Banner Glass Fibre Optic Sensor 36 mm IP67
