Festo, CRSMBR Series Mounting Aid for Use with Sensor, LABS (PWIS), RoHS, VDMA24364-B2-L Standard

Subtotal (1 unit)*

$25.31

(exc. GST)

$27.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.31

*price indicative

RS Stock No.:
275-4350
Mfr. Part No.:
CRSMBR-20
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Sensor Mounting & Fixing Mounting Bracket

Accessory Type

Mounting Aid

For Use With

Sensor

Series

CRSMBR

Height

35.25mm

Depth

10mm

Hazardous Area Certification

No

Width

26.5mm

Standards/Approvals

LABS (PWIS), RoHS, VDMA24364-B2-L

Model Number

164583

COO (Country of Origin):
TR
The Festo mounting kit with size of 20 and 0.5 Nm tightening torque.

LABS conformity VDMA24364-B2-L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy