Hauber Elektronik, HE Series Protective Sleeve 4.5 mm for Use with HE200, HE205, HE250, HE255

Subtotal (1 unit)*

$84.05

(exc. GST)

$92.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.05

*price indicative

RS Stock No.:
274-3107
Mfr. Part No.:
12525
Brand:
Hauber Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Hauber Elektronik

Product Type

Protective Cover

Accessory Type

Protective Sleeve

For Use With

HE200, HE205, HE250, HE255

Series

HE

Height

141.7mm

Hazardous Area Certification

No

Diameter

4.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Hauber-Electronik GmbH rubber protection sleeve is a spare part for vibration controls unit series HE2xx. For outdoor use or with splash water the control shall for additional protection be covered with the rubber protection sleeve.

Suitable for outdoor or indoor areas

Temperature range -40 to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy