Hauber Elektronik, HE Series Sensor Magnet for Use with Series HE100, UL Certified Standard
- RS Stock No.:
- 274-3087
- Mfr. Part No.:
- 10054
- Brand:
- Hauber Elektronik
Subtotal (1 unit)*
$181.52
(exc. GST)
$199.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.52 |
*price indicative
- RS Stock No.:
- 274-3087
- Mfr. Part No.:
- 10054
- Brand:
- Hauber Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hauber Elektronik | |
| Accessory Type | Sensor Magnet | |
| For Use With | Series HE100 | |
| Application | Magnetic Mount | |
| Series | HE | |
| Standards Met | UL Certified | |
| Select all | ||
|---|---|---|
Brand Hauber Elektronik | ||
Accessory Type Sensor Magnet | ||
For Use With Series HE100 | ||
Application Magnetic Mount | ||
Series HE | ||
Standards Met UL Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Hauber-Electronik GmbH magnetic foot is magnetic mounting for vibration monitoring sensor.
Analogue current output 4 to 20 mA
ATEX and IECEx approved
ATEX and IECEx approved
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- Hauber Elektronik 129.7mm Cable Length for Use with HE100, 36.8mm Probe
- Hauber Elektronik HE055, 31.6mm Probe
- Phoenix Contact 100m Cable Length for Use with Power Supply, UL Certified Standard
- Hauber Elektronik 1.2m Cable Length for Use with HE200 HE250 4.5mm Probe
- Hauber Elektronik HE20x Series HE101 HE103,
- Hauber Elektronik HE100 HE102 23.5mm
- Hauber Elektronik HE20x Series HE101 HE103,
- Hauber Elektronik HE100 HE102 23.5mm
