RS PRO Magnet for Use with Transducer, DIN 17410 Standard
- RS Stock No.:
- 536-1748
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$12.36
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 69 unit(s) ready to ship from another location
- Plus 89 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $12.36 | - |
| 6 - 29 | $11.76 | 4% |
| 30 + | $11.18 | 9% |
*price indicative
- RS Stock No.:
- 536-1748
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Magnet | |
| Product Type | Magnet | |
| For Use With | Transducer | |
| Width | 19mm | |
| Height | 6.3mm | |
| Hazardous Area Certification | No | |
| Depth | 28.6mm | |
| Standards/Approvals | DIN 17410 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Magnet | ||
Product Type Magnet | ||
For Use With Transducer | ||
Width 19mm | ||
Height 6.3mm | ||
Hazardous Area Certification No | ||
Depth 28.6mm | ||
Standards/Approvals DIN 17410 | ||
RoHS Status: Exempt
Accessories
Note
For suitable Assemtech Rectangular Reed Switches please see 289-7783
Related links
- RS PRO Magnet 4 mm for Use with Transducer, DIN 17410 Standard
- RS PRO Magnet for Use with Magnetic Proximity Switch
- RS PRO Magnet for Use with Assemtech Rectangular Reed Switches
- Assemtech Magnet for Use with Hall Effect Sensor, IP65 Standard
- RS PRO Magnet 11 mm for Use with Proximity Switch
- BALLUFF EN 55011Group 1 EN 61000-4-2Severity
- RS PRO, PRM Series Magnet for Use with Linear Actuator
- Assemtech Magnet for Use with Proximity Switch
