Festo, SMB Series Mounting Kit for Use with Tie, RoHS Compliant Standard

Subtotal (1 unit)*

$23.00

(exc. GST)

$25.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.00

*price indicative

RS Stock No.:
273-7233
Mfr. Part No.:
SMBZ-8-125/320
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Kit

Accessory Type

Mounting Kit

For Use With

Tie

Series

SMB

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
BG
The Festo Mounting housing is made from anodised wrought aluminium alloy and its screw is made from high alloy stainless steel material. This mounting kit is designed for T rod and supports class 2 corrosion resistance class CRC.

RoHS compliant

Clamped mounting

Moderate corrosion stress

VDMA24364 B2 L LABS conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy