Festo, SMBS Series Mounting Kit, RoHS Compliant Standard

Subtotal (1 unit)*

$114.55

(exc. GST)

$126.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.55

*price indicative

RS Stock No.:
273-7228
Mfr. Part No.:
SMBS-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Kit

Accessory Type

Mounting Kit

Series

SMBS

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
SK
The Festo Mounting kit is a size no. 2 mounting kit. This mounting kit has VDMA24364 B2 L LABS conformity.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy