Banner, SMB Series Bracket for Use with LE and LTF Series
- RS Stock No.:
- 270-8579
- Mfr. Part No.:
- SMBAMSLTFP
- Brand:
- Banner
Subtotal (1 unit)*
$37.19
(exc. GST)
$40.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.19 |
*price indicative
- RS Stock No.:
- 270-8579
- Mfr. Part No.:
- SMBAMSLTFP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | LE and LTF Series | |
| Series | SMB | |
| Width | 85mm | |
| Hazardous Area Certification | No | |
| Depth | 2.5mm | |
| Height | 134mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With LE and LTF Series | ||
Series SMB | ||
Width 85mm | ||
Hazardous Area Certification No | ||
Depth 2.5mm | ||
Height 134mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Banner Mounting bracket made of stainless steel is used with LE and TF series for industrial automation purpose. It has no end cap and no replaceable window.
Hardware packet included
