WIKA, L-OSA-S Series Amplifier for Use with OSA-SA
- RS Stock No.:
- 269-0834
- Mfr. Part No.:
- 48779403
- Brand:
- WIKA
Subtotal (1 unit)*
$2,223.22
(exc. GST)
$2,445.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,223.22 |
*price indicative
- RS Stock No.:
- 269-0834
- Mfr. Part No.:
- 48779403
- Brand:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Amplifier | |
| Accessory Type | Amplifier | |
| For Use With | OSA-SA | |
| Series | L-OSA-S | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Amplifier | ||
Accessory Type Amplifier | ||
For Use With OSA-SA | ||
Series L-OSA-S | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA Optical Switch Amplifier is used for the detection of limit levels in liquids. This is widely independent of physical characteristics such as refractive index, colour, density, dielectric constant and conductivity. Measurement is also done in small volumes.
Robust design
Compatible for rough operating conditions
Related links
- WIKA, L-BMD-S Series Level Indicator for Use with Magnetic Level Gauge Type BMD-SA
- WIKA, L-BFT-S Series Float 50 mm for Use with Magnetic Level Gauge BFT-S
- WIKA L-BLR-S Series Head 316Ti Stainless Steel Float Switch
- WIKA, L-BFT-S Series Float Accessory for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float 50 mm for Use with ZVSS185
- WIKA, L-BFT-S Series Float 50.8 mm for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-S
- WIKA, L-BFT-S Series Float for Use with Magnetic Level Gauge BFT-H
