Omron, E39 Series Mounting Bracket for Use with E3AS Series Sensor

Subtotal (1 unit)*

$45.74

(exc. GST)

$50.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.74

*price indicative

RS Stock No.:
265-5010
Mfr. Part No.:
E39-L232
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Mounting Bracket

Product Type

Bracket

For Use With

E3AS Series Sensor

Series

E39

Hazardous Area Certification

No

Depth

22mm

Width

40.5mm

Height

107mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Omron product is a Horizontal Protective Cover Bracket for the E3AS-HL series sensor. It is a M8 connector.

Material of cover is stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy