Omron, FJ Series Cable for Use with FJ Camera
- RS Stock No.:
- 265-0989
- Mfr. Part No.:
- FJ-VSG 20M
- Brand:
- Omron
Subtotal (1 unit)*
$1,403.80
(exc. GST)
$1,544.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,403.80 |
*price indicative
- RS Stock No.:
- 265-0989
- Mfr. Part No.:
- FJ-VSG 20M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | FJ Camera | |
| Series | FJ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With FJ Camera | ||
Series FJ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron camera & software vision package have built-in high-quality image processing in a PC system resolving a variety of applications building a machine vision using a customized sample in no time.
Highly robust
Advanced measurement algorithm
Gigabit Ethernet camera
Related links
- Omron 5m Cable Length for Use with FJ Camera
- Omron 40m Cable Length for Use with FJ Camera
- Omron 3m Cable Length for Use with FJ Camera
- Omron 10m Cable Length for Use with FJ Camera
- Omron 20m Cable Length for Use with FHV7
- Omron 20m Cable Length for Use with FHV7
- Omron 20m Cable Length for Use with F3SG-RA
- Omron 10m Cable Length for Use with FH FZ5, FZM1
