Omron, E39-S Series Long Slit for Use with E3S-CT_1
- RS Stock No.:
- 264-7395
- Mfr. Part No.:
- E39-S61
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 264-7395
- Mfr. Part No.:
- E39-S61
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Slit | |
| Accessory Type | Long Slit | |
| For Use With | E3S-CT_1 | |
| Series | E39-S | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Slit | ||
Accessory Type Long Slit | ||
For Use With E3S-CT_1 | ||
Series E39-S | ||
Standards/Approvals No | ||
The Omron slit set for through-beam photoelectric sensors.
4 x 11 mm size
Related links
- Omron, E39-S Series Long Slit for Use with E3T-FT1
- Omron, E39-S Series Long Slit for Use with E3T-ST1
- Omron, E39-S Series Long Slit for Use with E3Z-T
- Omron, E39 Series Slit 0.5 mm for Use with E3Z-T Series Sensor
- Omron, E39 Series Slit for Use with E3Z
- Omron, E39-L Series Mounting Bracket for Use with E3S-C Sensor
- Omron IEC 60529 IP67 Standard
- Omron CE conformance Standard
