SICK, BEF Series Mounting Bracket for Use with W27-3, Reflex Array, W23-2
- RS Stock No.:
- 263-8332
- Mfr. Part No.:
- BEF-WN-W27
- Brand:
- SICK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.72
(exc. GST)
$62.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $56.72 |
| 25 - 49 | $54.73 |
| 50 + | $54.18 |
*price indicative
- RS Stock No.:
- 263-8332
- Mfr. Part No.:
- BEF-WN-W27
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | W27-3, Reflex Array, W23-2 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 31mm | |
| Height | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Accessory | ||
For Use With W27-3, Reflex Array, W23-2 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 31mm | ||
Height 4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

