Endress+Hauser, 7135 Series Adapter for Use with Picomag DN15 (1/2"), CE, UKCA, EU, RoHS Standard
- RS Stock No.:
- 256-6125
- Distrelec Article No.:
- 303-51-165
- Mfr. Part No.:
- 71355699
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$159.50
(exc. GST)
$175.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.50 |
*price indicative
- RS Stock No.:
- 256-6125
- Distrelec Article No.:
- 303-51-165
- Mfr. Part No.:
- 71355699
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Picomag DN15 (1/2") | |
| Series | 7135 | |
| Standards/Approvals | CE, UKCA, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Picomag DN15 (1/2") | ||
Series 7135 | ||
Standards/Approvals CE, UKCA, EU, RoHS | ||
- COO (Country of Origin):
- FR
The Endress+Hausers provides a picomag electromagnetic flowmeter for many applications in secondary circuits with conductive liquids in all industries. It consist of the space-saving Picomag for its flexible installation capabilities. It is ideal for process quality control and monitoring due to temperature and conductivity measurement in utilities.
High shock and vibration resistance
Time-saving, easy configuration even in places difficult to reach
Cost-efficient
Related links
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser CE EU, RoHS Standard
- Endress+Hauser Earthing Terminal for Use with Picomag DMA UKCA RoHS Standard
- Molex EU RoHS Standard
- Endress+Hauser ATEX FM TIIS RoHS Standard
