SICK, Tool Series Mounting Bracket for Use with F&B M12 PVC
- RS Stock No.:
- 225-0182
- Mfr. Part No.:
- TOOL-TW06M12AF14
- Brand:
- SICK
Subtotal (1 unit)*
$418.77
(exc. GST)
$460.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.77 |
*price indicative
- RS Stock No.:
- 225-0182
- Mfr. Part No.:
- TOOL-TW06M12AF14
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Product Type | Tool | |
| For Use With | F&B M12 PVC | |
| Series | Tool | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Product Type Tool | ||
For Use With F&B M12 PVC | ||
Series Tool | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
SICK M12 mounting key set with calibrated torque 0.6 Nm
For use with SICK M12 cables
Related links
- SICK, Tool Series Mounting Key Set for Use with F&B M8 PVC
- SICK, Tool Series Torque Tool for Use with SICK M12 Cables
- SICK, Tool Series Torque Tool for Use with SICK M8 Cables
- SICK RoHS Standard
- SICK CE Ecolab+ Standard
- SICK, BEF Series Mounting Bracket for Use with SICK W100
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with SICK W4-3