SICK, KUP Series for Use with SICK Encoders, RoHS Compliant Standard
- RS Stock No.:
- 225-0137
- Mfr. Part No.:
- KUP-0610-S
- Brand:
- SICK
Subtotal (1 unit)*
$49.72
(exc. GST)
$54.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.72 |
*price indicative
- RS Stock No.:
- 225-0137
- Mfr. Part No.:
- KUP-0610-S
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Shaft Coupling | |
| For Use With | SICK Encoders | |
| Series | KUP | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Shaft Coupling | ||
For Use With SICK Encoders | ||
Series KUP | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Bar coupling, shaft diameter 6 mm / 10 mm, max. shaft offset: radial ± 0,3 mm, axial ± 0,3 mm, angular ± 3°; max. speed 10.000 rpm, –10° to +80 °C, max. torque: 80 Ncm, material: fiber-glass reinforced polyamide, aluminium hub
For use with SICK Encoders