SICK, BEF Series Mounting Bracket for Use with M8 Sensors
- RS Stock No.:
- 225-0102
- Mfr. Part No.:
- BEF-WG-M08
- Brand:
- SICK
Subtotal (1 unit)*
$15.88
(exc. GST)
$17.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.88 |
*price indicative
- RS Stock No.:
- 225-0102
- Mfr. Part No.:
- BEF-WG-M08
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | M8 Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Depth | 1.5mm | |
| Width | 30mm | |
| Height | 53.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With M8 Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Depth 1.5mm | ||
Width 30mm | ||
Height 53.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Mounting plate for M8 sensors
For use with M8 sensors
Related links
- SICK, BEF Series Mounting Bracket for Use with M8 Sensors
- SICK, BEF Series Mounting Bracket for Use with M12 Sensors
- SICK, BEF Series Mounting Bracket for Use with M18 Sensors
- SICK, BEF Series Mounting Bracket for Use with M30 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M8 Sensors
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V
- SICK, BEF Series Mounting Bracket for Use with W24-2
- SICK, BEF Series Mounting Bracket for Use with Block Style Sensors
