SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors

Subtotal (1 unit)*

$11.01

(exc. GST)

$12.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.01

*price indicative

RS Stock No.:
225-0084
Mfr. Part No.:
BEF-KHZ-TT1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Brackets for Cylinder Sensors

Product Type

Sensor Mounting Bracket

For Use With

SICK Cylinder Sensors

Series

BEF

Width

17.5 mm

Hazardous Area Certification

No

Height

9mm

Standards/Approvals

No

COO (Country of Origin):
DE
Mounting bracket for mounting on SMC rails ECDQ2 (T-slot).

For use with SICK cylinder sensors

Related links