RS PRO Thermocouple Connector for Use with Thermocouple, RoHS Compliant, ANSI Standard
- RS Stock No.:
- 220-9522
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.24
(exc. GST)
$32.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $29.24 |
| 5 + | $24.07 |
*price indicative
- RS Stock No.:
- 220-9522
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| Product Type | Thermocouple Connector | |
| For Use With | Thermocouple | |
| Standards/Approvals | RoHS Compliant, ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
Product Type Thermocouple Connector | ||
For Use With Thermocouple | ||
Standards/Approvals RoHS Compliant, ANSI | ||
- COO (Country of Origin):
- GB
RS PRO IEC & ANSI Colour Coded Quick Connect Thermocouple Plug Connectors
Introducing the range of RS PRO standard and miniature in-line thermocouple plug connector which is colour coded in accordance with IEC and ANSI specifications. This thermocouple plug is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This male plug also provides a quick, safe and error-free way of replacing your existing thermocouples. The plug housing is made from a rugged thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The pins on this male connector have a flat or round pin design and are polarised to ensure an accurate connection.
Features and Benefits:
Applications:
These miniature plugs are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
What is a Thermocouple Connector?
Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps. The miniature thermocouple plug connector can then be plugged into a mating miniature thermocouple socket connector.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Thermocouple Connector for Use with Type K Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type B Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type T Thermocouple ANSI Standard
- RS PRO Thermocouple Connector for Use with Type N Thermocouple ANSI Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO RoHS Compliant, ANSI Standard
- RS PRO RoHS Compliant, ANSI Standard
