Baumer, ZPI1 Series Compression Fitting for Use with T52, T65, PF20S
- RS Stock No.:
- 220-7200
- Mfr. Part No.:
- ZPI1-D7A
- Brand:
- Baumer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-7200
- Mfr. Part No.:
- ZPI1-D7A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Accessory Type | Compression Fitting | |
| Product Type | Clamp Assembly | |
| For Use With | T52, T65, PF20S | |
| Series | ZPI1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Accessory Type Compression Fitting | ||
Product Type Clamp Assembly | ||
For Use With T52, T65, PF20S | ||
Series ZPI1 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Baumer compression fitting with INOX cutting ring is mounting accessories use for PF20S T52 and T65.
Instrument connection Compression fitting Ø 6, Sleeve Ø 6
BCID instrument connection T52, T65
Process connection G 1/2 A ISO 228-1
BCID process connection G06
Material AISI 316Ti (1.4571)
Surface roughness wetted parts Ra ≤ 0.8 μm
Max. process pressure 20
