Omron Miniature Reflector for Use with E3T-SR4
- RS Stock No.:
- 215-5386
- Mfr. Part No.:
- E39-R37-CA
- Brand:
- Omron
Subtotal (1 unit)*
$25.66
(exc. GST)
$28.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.66 |
*price indicative
- RS Stock No.:
- 215-5386
- Mfr. Part No.:
- E39-R37-CA
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Miniature Reflector | |
| Product Type | Connecting Cable | |
| For Use With | E3T-SR4 | |
| Hazardous Area Certification | No | |
| Depth | 1.1mm | |
| Height | 23mm | |
| Width | 13.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Miniature Reflector | ||
Product Type Connecting Cable | ||
For Use With E3T-SR4 | ||
Hazardous Area Certification No | ||
Depth 1.1mm | ||
Height 23mm | ||
Width 13.7mm | ||
Standards/Approvals No | ||
This Omron high precision reflector for photoelectric sensors, from series E39-R, provides high accuracy, reflectivity and lifetime for standard applications as well as for challenging environments.
It is a detergent and heat resistant reflector
Related links
- Omron E3C-LD
- Omron, E-39 Series Sensor Reflector for Use with E3T Models
- Omron, E39-S Series Long Slit for Use with E3T-ST1
- Omron, E39-S Series Long Slit for Use with E3T-FT1
- Omron Sensor Mounting Bracket for Use with E3T-F Sensor
- Omron CE, IEC60529:IP67 Standard
- Omron CE conformance Standard
- Omron IEC60529:IP67, CE conformance Standard
