SICK Coaxial Tube for Use with LFP Level probe
- RS Stock No.:
- 213-3788
- Mfr. Part No.:
- LFPCT-2000G1
- Brand:
- SICK
Subtotal (1 unit)*
$505.64
(exc. GST)
$556.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.64 |
*price indicative
- RS Stock No.:
- 213-3788
- Mfr. Part No.:
- LFPCT-2000G1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Coaxial Tube | |
| Product Type | Mounting Hardware | |
| For Use With | LFP Level probe | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Coaxial Tube | ||
Product Type Mounting Hardware | ||
For Use With LFP Level probe | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
The SICK 2000mm coax tube for use with LFP guided radar probe. Designed for use with the LFP Inox and LFP cubic guided radar level probes. Screws onto the LFP probe using the internal G3/4 female thread. A 3/4 male thread on the outside of the coax for fitting into the tank or vessel. Spacers are provided with the Coax to keep the LFP rod central when mounted.
Applications
Enables LFP to be used in open tanks and/or on oil based liquids
Related links
- SICK Coaxial Tube for Use with LFP Level probe
- ifm electronic, E43229 Series Coaxial Tube for Use with Level Sensor
- WIKA Level Probe Model LH-10 Series level sensor Level Probe, Housing Fluorinated Ethylene Propylene
- Xylem Level Probe, Bracket Mount
- RS PRO Conductive Level Probe Housing Polypropylene
- Tempatron SLX Series Liquid Level Sensor Level Probe, PCB
- Schneider Electric Harmony Control Series Electrolode Holder Level Probe, Cable
- Vega Ultrasonic Level Probe, Aluminium Body