SICK Coaxial Tube for Use with LFP Level probe

Subtotal (1 unit)*

$269.77

(exc. GST)

$296.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$269.77

*price indicative

RS Stock No.:
213-3785
Mfr. Part No.:
LFPCT-0300G1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Coaxial Tube

Product Type

Connecting Cable

For Use With

LFP Level probe

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Overview


At a glance


Your Benefit


The SICK 300mm coax tube for use with LFP guided radar probe. Designed for use with the LFP Inox and LFP cubic guided radar level probes. Screws onto the LFP probe using the internal G3/4 female thread. A 3/4 male thread on the outside of the coax for fitting into the tank or vessel. Spacers are provided with the Coax to keep the LFP rod central when mounted.

Applications


Enables LFP to be used in open tanks and/or on oil based liquids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy