ATMI, LEST Series Counter Weight for Use with Float
- RS Stock No.:
- 208-5478
- Mfr. Part No.:
- LESTCLIP275G
- Brand:
- ATMI
Subtotal (1 unit)*
$37.76
(exc. GST)
$41.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.76 |
*price indicative
- RS Stock No.:
- 208-5478
- Mfr. Part No.:
- LESTCLIP275G
- Brand:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Accessory Type | Counter Weight | |
| Product Type | Sensor Accessory | |
| For Use With | Float | |
| Series | LEST | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Accessory Type Counter Weight | ||
Product Type Sensor Accessory | ||
For Use With Float | ||
Series LEST | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The ATMI LESTS 275g counterweight which is clip ballast for float and tilt level switches. The adjustable ballasts is to define the pivot point of the float level switch. A ballast is particularly needed when the float is equipped with more than 1 meter of cable.
Can be added any time
More precise detection
Related links
- ATMI, LEST Series Counter Weight for Use with Float
- ATMI Alarm Plug for Use with Float
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Float Switches
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
