ATMI Cable Float Switch, 5 m Cable, SPDT, 250 V ac ac Max, 125 V dc dc Max
- RS Stock No.:
- 208-5506
- Mfr. Part No.:
- TUBA125C05M
- Brand:
- ATMI
Subtotal (1 unit)*
$1,677.72
(exc. GST)
$1,845.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,677.72 |
*price indicative
- RS Stock No.:
- 208-5506
- Mfr. Part No.:
- TUBA125C05M
- Brand:
- ATMI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATMI | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | SPDT | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 125V dc | |
| Maximum Pressure | 2bar | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand ATMI | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output SPDT | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 125V dc | ||
Maximum Pressure 2bar | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- FR
This small tubular float level sensor is equipped with a TEFLON cable and a specially designed PTFE housing for extremely aggressive liquids, such as for example sulfuric acid and very hot liquids reaching temperatures up to 125°C.
The TUBA 125 C level sensor has a ball inside a sealed polypropylene cylinder that will activate a microswitch according to its position. This principle is extremely reliable.
The small diameter of this float (Ø 40 mm) allows its introduction by small holes often placed on the vertical walls of the tanks.
Maximum pressure 2 bar
Maximum temperature 125°C
Protection index IP68
Related links
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 125 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- ATMI Cable Float Switch SPDT 250 V dc dc Max
- Sensata / Cynergy3 LM Series Cable Float Switch SPDT 110 V dc dc Max
