Kubler Cordset for Use with 9080, 5858 / 5878, 5868 / 5888, EMIO.SIO.10xP, F5868 / F5888, M3658 / M3678
- RS Stock No.:
- 179-7743
- Mfr. Part No.:
- BLZP 5.08HC/13/180 SN OR BX – 1943690000
- Brand:
- Kubler
Subtotal (1 unit)*
$118.30
(exc. GST)
$130.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.30 |
*price indicative
- RS Stock No.:
- 179-7743
- Mfr. Part No.:
- BLZP 5.08HC/13/180 SN OR BX – 1943690000
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Cordset | |
| Accessory Type | Cordset | |
| For Use With | 9080, 5858 / 5878, 5868 / 5888, EMIO.SIO.10xP, F5868 / F5888, M3658 / M3678 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Cordset | ||
Accessory Type Cordset | ||
For Use With 9080, 5858 / 5878, 5868 / 5888, EMIO.SIO.10xP, F5868 / F5888, M3658 / M3678 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Male connector with external thread + Single-ended A coded, straight
- RS Stock No. 1797742
- Mfr. Part No. 05.00.6091.A211.005M
Each
$84.05
- RS Stock No. 1797741
- Mfr. Part No. 05.00.6041.8211.002M
Each
$94.31
- RS Stock No. 2679439
- Mfr. Part No. RIA14-BA3C
Each
$1,177.39
- RS Stock No. 8043872
- Mfr. Part No. 7MH7562-4AA
Each
$1,936.49
Related links
- Kubler Cordset
- Weidmüller BL 5.08/06/180 SN OR BX Series Pluggable Terminal Block 5.08 mm Pitch 1716360000
- Weidmüller 5.08 mm Pitch 1 Row
- BETA Combination Spanner 13, 180 mm Overall
- Weidmüller SL 5.08HC/04/180F 3.2SN OR BX Series Pluggable Terminal Block 5.08 mm Pitch 1 Row
- Schneider Electric Altivar Cordset
- RS PRO Combination Ratchet Spanner 13 mm, 180 mm Overall
- RS PRO Combination Spanner Chrome Height Safe, 180 mm Overall 13 mm












