Idec, SA1E Series Vertical Slit for Use with SA1E Miniature Photoelectric Switches (Built-in Amplifier), UL Listed, IP67

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$7.07

(exc. GST)

$7.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.07-
25 - 49$6.823%
50 +$6.537%

*price indicative

RS Stock No.:
179-5345
Mfr. Part No.:
SA9Z-S06
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Sensor Accessory

Accessory Type

Vertical Slit

For Use With

SA1E Miniature Photoelectric Switches (Built-in Amplifier)

Series

SA1E

Hazardous Area Certification

No

Depth

17.1mm

Height

31.5mm

Width

10.8mm

Standards/Approvals

UL Listed, IP67 (IEC 60529), CE marked

COO (Country of Origin):
JP
The through-beam model requires two mounting brackets, one each for the projector and the receiver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy