Idec, SA1E Series Reflector for Use with SA1E Miniature Photoelectric Switches (Built-in Amplifier), IP67 (IEC 60529),
- RS Stock No.:
- 179-5295
- Mfr. Part No.:
- IAC-R5
- Brand:
- Idec
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$23.82
(exc. GST)
$26.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $23.82 | - |
| 25 - 49 | $23.24 | 2% |
| 50 + | $22.23 | 6% |
*price indicative
- RS Stock No.:
- 179-5295
- Mfr. Part No.:
- IAC-R5
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Reflector | |
| Accessory Type | Reflector | |
| For Use With | SA1E Miniature Photoelectric Switches (Built-in Amplifier) | |
| Series | SA1E | |
| Depth | 19.8mm | |
| Height | 31.5mm | |
| Hazardous Area Certification | No | |
| Width | 10.8mm | |
| Standards/Approvals | IP67 (IEC 60529), UL, CE marked | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Reflector | ||
Accessory Type Reflector | ||
For Use With SA1E Miniature Photoelectric Switches (Built-in Amplifier) | ||
Series SA1E | ||
Depth 19.8mm | ||
Height 31.5mm | ||
Hazardous Area Certification No | ||
Width 10.8mm | ||
Standards/Approvals IP67 (IEC 60529), UL, CE marked | ||
- COO (Country of Origin):
- JP
The Idec Reflector for use with SA1E-NP, SA1E-PP.
Coaxial Polarized Retro-reflective
Red LED
With Sensitivity Adjustment
