Jumo RTD Coupling for Use with Type 902004/10, ANSIIP65IP67IP69K Standard

Get a bulk buy discount

Add 6 more to save $4.74

View bulk pricing options

Subtotal (1 unit)*

$78.03

(exc. GST)

$85.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$78.03-
6 - 11$77.24$4.74
12 +$76.20$21.96

*price indicative

RS Stock No.:
158-4391
Mfr. Part No.:
00308880
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Accessory Type

RTD Coupling

Product Type

Thermocouple Module

For Use With

Type 902004/10

Hazardous Area Certification

No

Standards/Approvals

ANSIIP65IP67IP69K

RoHS Status: Exempt

COO (Country of Origin):
DE

PT100 Probes with Shockproof Connector


This range of PT100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are highly resistant to shock and vibration and easy to connect with shockproof connector.

Temperature range -50°C to +300°C

Temperature measurement with pressure up to 25 bars

Gold plated contacts for a better connectivity

2 wire PT100 Class B type

Process connection: M14 x 1.5mm

Operating temperature from -40 → 125 °C

IP65 protection class

Stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy