Jumo RTD Temperature Probe, 6mm Dia, 50mm Long, 2 Wire, Class B
- RS Stock No.:
- 279-615
- Mfr. Part No.:
- 902150/10-730-1003-1-6-50-11-1500/000
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-615
- Mfr. Part No.:
- 902150/10-730-1003-1-6-50-11-1500/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Sensor Type | RTD | |
| Probe Length | 50mm | |
| Probe Diameter | 6mm | |
| Number Of Wires | 2 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Sensor Type RTD | ||
Probe Length 50mm | ||
Probe Diameter 6mm | ||
Number Of Wires 2 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- DE
The Jumo Pluggable resistance thermometer with connecting cable enables, due to the temperature dependence of the electrical resistance of its built-in platinum sensor, a temperature measurement in gaseous and liquid media. The one-piece protection tube is welded, consists of the material 1.4571 and has a dimension of 6 x 50 mm. The resistance thermometer is therefore ideally suited for applications in air conditioning and refrigeration technology, in heating, furnace and apparatus engineering, as well as in laboratory technology. The resistance thermometer according to DIN EN 60751 (Class B) is designed as 1 x Pt100 in two-wire circuit and is designed for temperatures from -5 to +105 °C.
The 1.5 m long PUR connecting cable is strain-relieved at the transition
The permissible ambient temperature of the connecting cable is -5 to +105°C
The open connection end is equipped with wire end ferrules according to DIN 46228 Part 4
The permissible ambient temperature of the connecting cable is -5 to +105°C
The open connection end is equipped with wire end ferrules according to DIN 46228 Part 4
Related links
- Jumo RTD Temperature Probe 50mm Long Class B +180°C Max
- Jumo RTD Temperature Probe 50mm Long Class B +80°C Max
- Jumo RTD Temperature Probe 50mm Long Class B +400°C Max
- Jumo PT100 Temperature Probe 60mm Long Class B
- Jumo RTD Temperature Probe 50mm Long Class B +260°C Max
- Jumo PT100 Temperature Probe 50mm Long Class B +180°C Max
- Jumo RTD Temperature Probe 60mm Long Class B +180°C Max
- Jumo RTD Temperature Probe 45mm Long Class B +180°C Max
