ifm electronic, E30047 Series Progressive Ring Fitting for Use with Temperature Sensor

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$79.69

(exc. GST)

$87.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$79.69-
5 - 9$76.504%
10 +$73.318%

*price indicative

RS Stock No.:
134-8424
Mfr. Part No.:
E30047
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Clamp

Accessory Type

Progressive Ring Fitting

For Use With

Temperature Sensor

Series

E30047

Standards/Approvals

No

COO (Country of Origin):
DE

ifm Electonics Temperature Sensor Accessories


A wide range of temperature sensor accessories for the ifm Electronics range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy