SICK for Use with Retroreflective Sensors, Sensor Reflector
- RS Stock No.:
- 121-2731
- Distrelec Article No.:
- 302-65-685
- Mfr. Part No.:
- PL20F
- Brand:
- SICK
Subtotal (1 unit)*
$37.35
(exc. GST)
$41.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.35 |
*price indicative
- RS Stock No.:
- 121-2731
- Distrelec Article No.:
- 302-65-685
- Mfr. Part No.:
- PL20F
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Reflector | |
| For Use With | Retroreflective Sensors | |
| Width | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Reflector | ||
For Use With Retroreflective Sensors | ||
Width 16mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Reflectors
SICK range of reflectors are an indispensable counterpart for all retroreflective photoelectric sensors. The large selection of reflectors in different shapes and sizes guarantees optimal sensor performance while providing perfect integration into systems with multiple mounting options.
Related links
- SICK for Use with Retroreflective Sensors, Sensor Reflector
- SICK Reflector
- SICK Sensor Accessory
- SICK Reflector
- ifm electronic for Use with Retro Reflective Sensors, Sensor Reflector
- SICK Reflector, RoHS Standard
- Telemecanique Sensors, OsiSense XU Series Sensor Reflector Photoelectric Sensor Accessory 60 mm for Use with XUJ Photo
- Baumer Reflector for use with Retroreflective Sensors, 3.5mm Width
