SICK, PL Series for Use with Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 285-2238
- Mfr. Part No.:
- PL20F-CHEM
- Brand:
- SICK
Subtotal (1 unit)*
$128.49
(exc. GST)
$141.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.49 |
*price indicative
- RS Stock No.:
- 285-2238
- Mfr. Part No.:
- PL20F-CHEM
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | PL | |
| Width | 16mm | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series PL | ||
Width 16mm | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Reflectors are chemically resistant with screw connection and suitable for laser sensors. The Reflectors and lenses are the key component of many SICK sensors. Together they form a reliable functional unit. Reliable detection of objects (including under critical application conditions) can only be guaranteed if both components are perfectly matched.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
