Leuze, TK Series Reflector 10 mm for Use with Sensor, IP67 Standard

Subtotal (1 unit)*

$25.67

(exc. GST)

$28.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.67

*price indicative

RS Stock No.:
783-704
Mfr. Part No.:
TK 10.P
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Product Type

Reflector

Accessory Type

Reflector

For Use With

Sensor

Series

TK

Diameter

10mm

Height

10mm

Depth

4mm

Width

10mm

Standards/Approvals

IP67

COO (Country of Origin):
DE
The Leuze Reflector is a round optical component designed for high-performance applications in the pharmaceutical industry, providing efficient light reflection and Advanced durability in challenging environments.

Constructed from Durable plastic for enhanced resistance to environmental factors

Triple reflector size of 1.5 mm delivers precise light control

Rear-side fastening allows for effective adhesion in installation

Chemical designation of PES enhances material compatibility with diverse applications

Lightweight at only 1 gram, facilitating effortless integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy