Leuze, TK Series Reflector Triple Reflector 64.2 mm for Use with Sensor, IP67 Standard
- RS Stock No.:
- 616-440
- Mfr. Part No.:
- TK 60
- Brand:
- Leuze
Subtotal (1 unit)*
$16.48
(exc. GST)
$18.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.48 |
*price indicative
- RS Stock No.:
- 616-440
- Mfr. Part No.:
- TK 60
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Accessory Type | Reflector | |
| Product Type | Reflector | |
| Sub Type | Triple Reflector | |
| For Use With | Sensor | |
| Series | TK | |
| Width | 64.15mm | |
| Diameter | 64.2mm | |
| Height | 7.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IP67 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Accessory Type Reflector | ||
Product Type Reflector | ||
Sub Type Triple Reflector | ||
For Use With Sensor | ||
Series TK | ||
Width 64.15mm | ||
Diameter 64.2mm | ||
Height 7.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IP67 | ||
- COO (Country of Origin):
- DE
The Leuze Reflector is made of polarization-changing plastic, ensuring effective light reflection in sensor systems. It is designed to withstand a wide ambient temperature range from -40 to 65 °C, making it suitable for harsh environments. This durable reflector enhances the reliability and accuracy of photoelectric sensing applications.
IP67 protection rated
Polarization changing plastic material
