ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UL Standard
- RS Stock No.:
- 723-465
- Mfr. Part No.:
- E70599
- Brand:
- ifm electronic
Subtotal (1 unit)*
$58.34
(exc. GST)
$64.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.34 |
*price indicative
- RS Stock No.:
- 723-465
- Mfr. Part No.:
- E70599
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Insulation Displacement Connector | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | As-I Flat Cable | |
| Width | 15mm | |
| Height | 40.5mm | |
| Depth | 22mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Insulation Displacement Connector | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With As-I Flat Cable | ||
Width 15mm | ||
Height 40.5mm | ||
Depth 22mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- VN
The IFM electronic AS-Interface Flat Cable insulation displacement connector FC Splitter AS-i 5 m UL is designed for seamless connectivity in automation and control applications. This versatile connector ensures reliable electrical connections in various operating conditions, making it Ideal for multiple industrial environments. With its IP67 protection rating, it provides robust resistance against dust and moisture. The product's design incorporates high-quality materials, ensuring durability while facilitating efficient connectivity across devices within the AS-i network. Users can rely on this component for consistent performance and easy installation, enhancing overall system reliability.
Protection class III ensures safe operation in various environments
Supports a maximum current load of 4 A, enabling efficient power distribution
Designed for AS-i electrical connections, facilitating streamlined communications
IP67 protection rating provides excellent resistance to dust and moisture ingress
Lightweight design at 182.8 g for ease of installation and handling
Manufactured with PBT/PC housing and stainless steel screws for enhanced durability
Related links
- ifm electronic Connector Insulation Displacement Connector for Use with AS-i Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with AS Interface Flat Cable, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As-I Flat Cable, UKCA Standard
- ifm electronic Connector Insulation Displacement Connector for Use with ASI Interface, UL Standard
- ifm electronic Connector Insulation Displacement Connector for Use with As interface module, UKCA Standard
- ifm electronic Connector Connector for Use with AS-Interface Networks, UL Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- IDC Connectors
